Teng Tools Ratchet Wrench, 265mm Overall

Subtotal (1 unit)*

€132.82

(exc. VAT)

€163.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.82

*price indicative

RS Stock No.:
102-978
Mfr. Part No.:
TTRORS
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Wrench Type

Ratchet Wrench

Product Type

Wrench Set

Overall Length

265mm

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
This ratcheting ring spanner set from Teng Tools is designed in Sweden and offers high-quality tools in a smart storage solution. Perfect for automotive, maintenance, and engineering professionals, as well as motor sport enthusiasts who seek top-quality equipment. Made from chrome vanadium satin finish with fibre reinforced bodies, this 6-piece set is organized in a tool tray module for easy access and storage.

Fibre Reinforced Ratchet Wrenches:Made with fibre reinforced bodies for durability and strength

18 Teeth for Extra Strength:The 18 teeth provide extra strength ideal for use in outdoor sites

Double Ended with Offset Heads:Features double ended ratchet wrenches with 25° offset heads for versatility

12 Point Ring Ends:Ring ends have 12 points for a secure grip ensuring precision

Chrome Vanadium Satin Finish:High-quality chrome vanadium satin finish for a professional look and anti-corrosion properties

Organized Tool Tray Module:Comes in a tool tray module for easy organization and access

Designed in Sweden:Quality tools designed in Sweden ensuring reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy