Bahco Adjustable Spanner, 900mm Overall, Metal Handle Non-Sparking
- RS Stock No.:
- 171-583
- Mfr. Part No.:
- NS001-900
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,057.86
(exc. VAT)
€2,531.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,057.86 |
*price indicative
- RS Stock No.:
- 171-583
- Mfr. Part No.:
- NS001-900
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 900mm | |
| Non-Sparking | Yes | |
| Handle Type | Metal | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 6787 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Overall Length 900mm | ||
Non-Sparking Yes | ||
Handle Type Metal | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 6787 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 75 mm Non-Sparking Central Nut Adjustable Wrench Aluminium Bronze 900 mm
The Bahco Tools Adjustable Wrench is expertly crafted from aluminium bronze, ensuring both durability and non-sparking properties. This essential tool is designed specifically for use in potentially explosive environments, making it a reliable choice for professionals in various industries. Manufactured according to ISO 6787 standards, it offers versatility for different fastener sizes. Its lightweight design, combined with a robust build, enhances manoeuvrability while providing the strength needed to tackle various jobs.
Non-sparking properties make it safe for explosive environments
Adjustable jaw allows for an extensive range of fastener sizes
Related links
- Bahco Adjustable Spanner Metal Handle Non-Sparking
- Bahco 900mm Overall, Metal Handle
- Bahco 600mm Overall, Metal Handle Non-Sparking
- Ega-Master 203.2mm Overall, Metal Handle Non-Sparking
- Ega-Master 375mm Overall, Metal Handle Non-Sparking
- Ega-Master 450mm Overall, Metal Handle Non-Sparking
- Facom 250mm Overall, Metal Handle Non-Sparking
- Facom 150mm Overall, Metal Handle Non-Sparking
