Bahco Claw Hammer with Rubber Grip Handle, 1.1 kg
- RS Stock No.:
- 281-9177
- Mfr. Part No.:
- 428F-24
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€25.85
(exc. VAT)
€31.80
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.85 |
*price indicative
- RS Stock No.:
- 281-9177
- Mfr. Part No.:
- 428F-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Claw Hammer | |
| Hammer Type | Claw Hammer | |
| Head Weight | 1.1kg | |
| Handle Material | Rubber Grip | |
| Overall Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Claw Hammer | ||
Hammer Type Claw Hammer | ||
Head Weight 1.1kg | ||
Handle Material Rubber Grip | ||
Overall Length 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Claw Hammer, featuring a rubber grip with curved nails, boasts a fibreglass handle for maximum shock absorption, along with a comfortable shaped handle equipped with an injected rubber grip, its bright orange color enhances visibility, making the tool easier to find during work.
Bright polished head finish
Round head
Octagonal neck
Related links
- Bahco Claw Hammer with Rubber Grip Handle, 800 g
- Bahco Sledge Hammer with Carbon Steel Handle, 1.1 kg
- Bahco Sledge Hammer with Rubber Handle, 1.1 kg
- Bahco Stainless Steel Head Ball-Pein Hammer with Fibreglass Handle, 1.1 kg
- BETA Riveting Hammer with Wood Handle, 1.1 kg
- BETA Club Hammer with Wood Handle, 1.1 kg
- Facom Steel Head Chipping Hammer with Hickory Wood Handle, 1.1 kg
- Facom Steel Head Ball-Pein Hammer with Hickory Wood Handle, 1.1 kg
