Facom, 200 mm Jaw Capacity Hook, 360mm Overall, Metal Handle

Subtotal (1 unit)*

€239.36

(exc. VAT)

€294.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€239.36

*price indicative

RS Stock No.:
216-553
Mfr. Part No.:
116.200
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Hook Wrench

Jaw Capacity

200 mm

Wrench Type

Hook

Overall Length

360mm

Handle Type

Metal

Finish

Satin Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Facom Monkey Hook and Pin Wrench is specifically designed for working with nuts that have lateral holes. It features removable hooks for increased versatility, allowing you to adapt the tool to various sizes and applications. The easy to use design includes a sliding mobile jaw, which simplifies the adjustment process for a secure fit, ensuring quick and efficient operation.

Locking on nut is ensured by self tightening

Fitted with 2 sets of easily interchangeable hooks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy