Bahco Ring Wrench, 290.5mm Overall
- RS Stock No.:
- 284-035
- Mfr. Part No.:
- 2Z-13/16-7/8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€86.79
(exc. VAT)
€106.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.79 |
*price indicative
- RS Stock No.:
- 284-035
- Mfr. Part No.:
- 2Z-13/16-7/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Overall Length | 290.5mm | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 838, ISO 10104, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Overall Length 290.5mm | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals DIN 838, ISO 10104, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Deep Offset Double Ring End Wrench features a 12-point Dynamic-Drive profile, ensuring longer life for screws and nuts. It is chrome-plated with a micro-matte finish, providing a high-quality surface that resists corrosion. Made from high-performance alloy steel, the wrench offers enhanced durability and strength for demanding tasks.
Better accessibility
Optimised legibility and identification with high clarity imprint
