Bahco Ring Wrench, 180mm Overall

Subtotal (1 unit)*

€50.42

(exc. VAT)

€62.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.42

*price indicative

RS Stock No.:
284-376
Mfr. Part No.:
2Z-5/16-3/8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Wrench Type

Ring Wrench

Overall Length

180mm

Finish

Chrome

Material

Steel

Standards/Approvals

DIN 838, ISO 10104, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Deep Offset Double Ring End Wrench with a chrome finish features a 12-point Dynamic-Drive profile, which enhances the wrench's ability to transmit torque efficiently while extending the life of screws and nuts by minimizing wear and preventing damage. The chrome plated micro matte finish provides superior corrosion resistance and a smooth, High quality surface for easy cleaning and long-lasting durability.

High performance alloy steel

Better accessibility

Optimised legibility and identification with high clarity imprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy