Bahco Ring Wrench, 335.9mm Overall

Subtotal (1 unit)*

€125.80

(exc. VAT)

€154.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.80

*price indicative

RS Stock No.:
284-074
Mfr. Part No.:
2Z-1-1.1/8
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Wrench Type

Ring Wrench

Overall Length

335.9mm

Finish

Chrome

Material

Steel

Standards/Approvals

DIN 838, ISO 1085, ISO 10104

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Deep Offset Double Ring End Wrench features a 12-point Dynamic-Drive profile, ensuring longer life for screws and nuts. It is chrome-plated with a micro-matte finish, providing a high-quality surface that resists corrosion. Made from high-performance alloy steel, the wrench offers enhanced durability and strength for demanding tasks.

Better accessibility

Optimised legibility and identification with high clarity imprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy