Bahco, 8 → 19 mm Jaw Capacity Ring Wrench
- RS Stock No.:
- 284-067
- Mfr. Part No.:
- 28M/12
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€712.58
(exc. VAT)
€876.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €712.58 |
*price indicative
- RS Stock No.:
- 284-067
- Mfr. Part No.:
- 28M/12
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 8 → 19 mm | |
| Product Type | Wrench | |
| Finish | Chrome Plated | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 8 → 19 mm | ||
Product Type Wrench | ||
Finish Chrome Plated | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Offset Socket Wrench Set features a 12-point Dynamic-Drive profile in the offset ring and a 6-point Dynamic-Drive profile in the straight ring. It includes pass-through sockets in the offset and deep sockets in the straight side, allowing use even for long thread bars. The chrome-plated micro-matte finish provides a high-quality surface, ensuring durability and corrosion resistance.
High performance alloy steel
Compliant with standards ISO 2236
