SAM, 16 mm, 17 mm, 18 mm, 19 mm Jaw Capacity Ring Wrench
- RS Stock No.:
- 282-7271
- Mfr. Part No.:
- 106CP-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€50.94
(exc. VAT)
€62.66
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.94 |
*price indicative
- RS Stock No.:
- 282-7271
- Mfr. Part No.:
- 106CP-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 16 mm, 17 mm, 18 mm, 19 mm | |
| Non-Sparking | No | |
| Finish | Polished | |
| VDE/1000V Approved | No | |
| Standards/Approvals | DIN 838, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 691, NF ISO 10104, DIN ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 16 mm, 17 mm, 18 mm, 19 mm | ||
Non-Sparking No | ||
Finish Polished | ||
VDE/1000V Approved No | ||
Standards/Approvals DIN 838, DIN ISO 1711-1, NF ISO 1711-1, NF ISO 691, NF ISO 10104, DIN ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Ratchet flank drive wrenches 4 in 1 offers 4 dimensions in just 1 wrench. Ideal for mobile maintenance with weight saving in the toolbox.
Lever reversal system
Bright polished finish
Related links
- SAM 21 mm 24 mm Jaw Capacity Ring Wrench
- SAM 162mm Overall, Polished Chrome Handle
- Bahco 210mm Overall
- SAM 143mm Overall, Polished Chrome Handle
- SAM Ring Wrench
- SAM 105mm Overall, Standard Handle
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- BETA 14 mm 17 mm 19 mm Jaw Capacity Pipe Wrench
