RS PRO, 46 mm Jaw Capacity Adjustable Wrench, 375mm Overall, Ergonomic Handle Non-Sparking
- RS Stock No.:
- 441-275
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€257.48
(exc. VAT)
€316.70
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.48 |
*price indicative
- RS Stock No.:
- 441-275
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 46 mm | |
| Product Type | Wrench | |
| Overall Length | 375mm | |
| Non-Sparking | Yes | |
| Handle Type | Ergonomic | |
| Material | Beryllium Copper | |
| Standards/Approvals | QB/T2613.8-2005, REACH DoC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 46 mm | ||
Product Type Wrench | ||
Overall Length 375mm | ||
Non-Sparking Yes | ||
Handle Type Ergonomic | ||
Material Beryllium Copper | ||
Standards/Approvals QB/T2613.8-2005, REACH DoC | ||
- COO (Country of Origin):
- CN
RS PRO 46mm Beryllium Copper Alloy Non-Sparking Adjustable Wrench, 375mm
The RS PRO Non-Sparking Adjustable Wrench is designed for use in hazardous environments where safety is paramount. Made from beryllium copper alloy, this wrench is ideal for professionals working with flammable or explosive materials, providing peace of mind by minimizing the risk of sparks.
Features and Benefits
Beryllium copper alloy: Ensures non-sparking properties for safe use in hazardous environments
Adjustable jaw: Offers versatility with a 46mm capacity for various applications
Corrosion resistance: Enhances durability and longevity in challenging conditions
Ergonomic handle: Provides comfort and reduces hand fatigue during extended use
High strength: Drop forged for superior strength and reliability
Applications
Oil and gas industry
Chemical plants
Mining operations
Aerospace
Additional Information
BAM, FM, GS international certificates: Meets global safety and quality standards
Number of Pieces: 6
Overall Length: 375mm
Non Sparking: Yes, ensuring safety in explosive environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Ega-Master 375mm Overall, Metal Handle Non-Sparking
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 300mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 150mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 450mm Overall, Ergonomic Handle Non-Sparking
- BETA 300mm Overall, Ergonomic Handle Non-Sparking
- Ega-Master 375mm Overall, Metal Handle Non-Sparking
