RS PRO, 36 mm Jaw Capacity Adjustable Wrench, 300mm Overall, Ergonomic Handle Non-Sparking
- RS Stock No.:
- 441-273
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€182.32
(exc. VAT)
€224.25
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.32 |
*price indicative
- RS Stock No.:
- 441-273
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Jaw Capacity | 36 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 300mm | |
| Handle Type | Ergonomic | |
| Material | Beryllium Copper | |
| Standards/Approvals | REACH DoC, QB/T2613.8-2005 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Jaw Capacity 36 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable Wrench | ||
Non-Sparking Yes | ||
Overall Length 300mm | ||
Handle Type Ergonomic | ||
Material Beryllium Copper | ||
Standards/Approvals REACH DoC, QB/T2613.8-2005 | ||
- COO (Country of Origin):
- CN
RS PRO 36mm Beryllium Copper Alloy Non-Sparking Adjustable Wrench, 300mm
The RS PRO Non-Sparking Adjustable Wrench is designed for use in hazardous environments where safety is paramount. Made from beryllium copper alloy, this wrench is ideal for professionals working with flammable or explosive materials, providing peace of mind by minimizing the risk of sparks.
Features and Benefits
Beryllium copper alloy: Ensures non-sparking properties for safe use in hazardous areas
Adjustable jaw: Offers flexibility with a 36mm capacity for various applications
Corrosion resistance: Extends the tool's lifespan and maintains performance
Ergonomic handle: Provides comfort and reduces hand fatigue during prolonged use
High strength: Drop forged for durability and reliability in demanding conditions
International certifications: BAM, FM, GS certified for quality assurance
Applications
Oil and gas industry
Chemical plants
Mining operations
Aerospace
Additional Information
Non Sparking: Yes, made from beryllium copper alloy
Overall Length: 300mm
Number of Pieces: 10
International Certifications: BAM, FM, GS certified for safety and quality standards
This adjustable wrench is an essential tool for ensuring safety and efficiency in environments where sparks could lead to dangerous situations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- BETA 300mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 150mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 375mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 450mm Overall, Ergonomic Handle Non-Sparking
- Ega-Master 300mm Overall, Metal Handle Non-Sparking
- Ega-Master 300mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
