RS PRO, 18 mm Jaw Capacity Adjustable Wrench, 150mm Overall, Ergonomic Handle Non-Sparking
- RS Stock No.:
- 441-269
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€91.79
(exc. VAT)
€112.90
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.79 |
*price indicative
- RS Stock No.:
- 441-269
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 18 mm | |
| Overall Length | 150mm | |
| Non-Sparking | Yes | |
| Handle Type | Ergonomic | |
| Material | Beryllium Copper | |
| Standards/Approvals | REACH DoC, QB/T2613.8-2005 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Jaw Capacity 18 mm | ||
Overall Length 150mm | ||
Non-Sparking Yes | ||
Handle Type Ergonomic | ||
Material Beryllium Copper | ||
Standards/Approvals REACH DoC, QB/T2613.8-2005 | ||
- COO (Country of Origin):
- CN
RS PRO 18mm Beryllium Copper Alloy Non-Sparking Adjustable Wrench, 150mm
The RS PRO Non-Sparking Adjustable Wrench is designed for safety in hazardous environments. Ideal for professionals working with flammable or explosive materials, this wrench minimises the risk of sparks, ensuring a safer workspace.
Features and Benefits
Beryllium copper alloy: Provides non-sparking properties for safe use in explosive environments
Adjustable jaw: Offers versatility for various applications
Corrosion resistance: Ensures durability and long lifespan
Ergonomic handle: Enhances comfort and reduces user fatigue
High strength: Ensures reliable performance under demanding conditions
Applications
Oil and gas industry, Chemical plants, Mining operations, Aerospace
Additional Information
BAM, FM, GS international certificates included
Overall length: 150mm
Number of pieces: 20
Non-sparking material: Beryllium Copper Alloy
Not VDE/1000V approved, not suitable for electrical work.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Ega-Master 150mm Overall, Metal Handle Non-Sparking
- Ega-Master 150mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 300mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 375mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 450mm Overall, Ergonomic Handle Non-Sparking
- Virax 150mm Overall, Uninsulated Handle
