Gedore, 60 → 324 mm Jaw Capacity Chain Pipe, 1.6m Overall

Subtotal (1 unit)*

€1,112.76

(exc. VAT)

€1,368.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,112.76

*price indicative

RS Stock No.:
608-630
Mfr. Part No.:
4548420
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Wrench

Wrench Type

Chain Pipe

Jaw Capacity

60 → 324 mm

Overall Length

1.6m

Finish

Blue

Material

Heat-Treated Steel

Standards/Approvals

EN 10083

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Chain pipe wrench is a robust tool designed for high efficiency and maximum leverage in demanding tasks. Crafted from heat-treated steel to EN 10083 standards, this wrench features hardened, exchangeable jaws that are toothed on both sides, ensuring a strong grip on pipes ranging from 60 mm to 324 mm in diameter. Its stove-enamelled blue finish not only enhances its durability but also gives it a professional appearance, making it an Ideal choice for both tradespeople and DIY enthusiasts. Weighing 22.1 kg and measuring 1,600 mm in total length, the wrench is engineered for superior performance in heavy-duty applications.

High efficiency due to maximum possible lever action

Manufactured from heat treated steel for enhanced strength and durability

Hardened exchangeable jaws are toothed on both sides for a secure grip

Stove enamelled blue finish for added protection and a professional look

Designed for non sparking operations, ensuring safety in sensitive environments

Suitable for a wide range of pipe sizes, accommodating diameters from 60 mm to 324 mm

Ideal for both professional trades and DIY projects, offering versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy