Bahco, 220 mm Jaw Capacity Chain Wrench, 12m Overall, Metal Handle
- RS Stock No.:
- 717-9201
- Mfr. Part No.:
- 372-8
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€929.04
(exc. VAT)
€1,142.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.04 |
*price indicative
- RS Stock No.:
- 717-9201
- Mfr. Part No.:
- 372-8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Chain Wrench | |
| Jaw Capacity | 220 mm | |
| Non-Sparking | No | |
| Overall Length | 12m | |
| Handle Type | Metal | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Chain Wrench | ||
Jaw Capacity 220 mm | ||
Non-Sparking No | ||
Overall Length 12m | ||
Handle Type Metal | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Wrench, 220mm Jaw Capacity, 12000mm Overall Length - 372-8
This chain wrench is a heavy-duty tool designed specifically for plumbing and mechanical applications. With a jaw capacity of 220mm and an overall length of 1200mm, this robust steel wrench features a durable metal handle for improved grip and control during use. It is ideal for tackling tough jobs that require a reliable adjustable chain tool.
Features & Benefits
• Designed for secure gripping of various pipe sizes
• Metal handle provides superior control and comfort
• High capacity allows for the handling of larger fixtures
• Adjustable chain mechanism adds versatility to usage
• Suitable for professional use in plumbing and mechanical tasks
Applications
• Ideal for gripping and rotating pipes or fittings
• Effective for loosening or tightening large fixtures
• Utilised in plumbing systems for durable connections
• Suitable for mechanical repairs requiring strong torque
• Perfect for in the electrical installation sector
How does the chain mechanism enhance usability?
The adjustable chain mechanism allows the tool to accommodate a wide range of pipe sizes, ensuring a secure grip and reducing slippage during use. This feature is particularly beneficial when working in confined spaces or when dealing with awkward angles.
Is this tool suitable for heavy-duty tasks?
Yes, the high capacity of this wrench makes it well-suited for heavy-duty jobs, including plumbing and mechanical repairs, where standard wrenches may not suffice.
What material is this wrench made from?
This wrench is constructed from high-quality steel, which provides strength and durability, making it reliable for frequent use in demanding environments.
Can this wrench be used for different pipe sizes?
Yes, with a jaw capacity of 220mm, it is designed to accommodate a variety of sizes, providing versatility for various plumbing and mechanical tasks.
How does the metal handle contribute to performance?
The metal handle offers enhanced grip and control, providing comfort during prolonged usage while ensuring that the tool can withstand rigorous applications.
