HAZET, 50 → 150 mm Jaw Capacity Chain Wrench
- RS Stock No.:
- 644-652
- Mfr. Part No.:
- 2171-8
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€121.69
(exc. VAT)
€149.68
(inc. VAT)
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.69 |
*price indicative
- RS Stock No.:
- 644-652
- Mfr. Part No.:
- 2171-8
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Wrench | |
| Jaw Capacity | 50 → 150 mm | |
| Wrench Type | Chain Wrench | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Wrench | ||
Jaw Capacity 50 → 150 mm | ||
Wrench Type Chain Wrench | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Chain-style oil filter wrench is designed for operating filters and cartridges on passenger and commercial vehicles. With a clamping range of 50 to 150 mm and a 1/2 inch square drive, its ideal for use in tight spaces. The chain mechanism ensures a secure grip during removal or installation.
Suitable for manual operation in restricted access areas
Made from special steel for durability
Lightweight at just 0.41 kg
Compatible with compressed air dryer cartridges
