SAM Ratchet Wrench, 130mm Overall, Ergonomic Handle

Subtotal (1 unit)*

€107.00

(exc. VAT)

€131.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.00

*price indicative

RS Stock No.:
666-207
Mfr. Part No.:
1014300A
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Ratchet Wrench

Product Type

Ratchet Wrench

Overall Length

130mm

Handle Type

Ergonomic

Standards/Approvals

ISO 28927-2

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Reversible ratchet wrench Compact 3/8 inch is expertly designed for precision and power in tight working environments. This innovative tool combines a surprisingly small size with a robust 34 Nm motor, ensuring optimal performance even in confined spaces. With its ergonomic handle that fits perfectly in the Palm of your hand, this mini-ratchet provides exceptional comfort during prolonged use. The thoughtfully engineered housing of the ratchet head guarantees superior tightening quality, making it an essential tool for installation and removal tasks where accessibility is limited. Whether tackling delicate jobs or robust applications, this wrench effortlessly meets the demands of Advanced users.

Compact design enhances accessibility in narrow spaces

34 Nm motor delivers powerful performance despite the small size

Ergonomic handle provides comfort and reduces user fatigue

Rear exhaust on silencer ensures a cleaner working environment

Special design for ratchet head housing ensures optimum tightening quality

Weight of 530g makes it lightweight and easy to manoeuvre

High rotation speed of 200 rpm facilitates efficient operations

Vibration level of 0.4 m/s² minimises user discomfort during use

Noise level of 89 dBa ensures compliance with workplace regulations

Guarantee period assured under the SAM Equipment and Machine Guarantee providing added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy