SAM 1/2 in Square Socket, 30 mm Overall
- RS Stock No.:
- 666-483
- Mfr. Part No.:
- 628-30
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.50 |
*price indicative
- RS Stock No.:
- 666-483
- Mfr. Part No.:
- 628-30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2 in | |
| Product Type | Socket Cap | |
| Sub Type | Socket | |
| Drive Type | Square | |
| Overall Length | 30mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2 in | ||
Product Type Socket Cap | ||
Sub Type Socket | ||
Drive Type Square | ||
Overall Length 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Cap sockets are designed to provide effortless access to oil filter caps, ensuring a seamless experience during automotive maintenance. With a socket height of 30 mm, these tools enhance dexterity and are compatible with 1/2 inch drive square fittings, making them an essential addition to any mechanics toolkit. Ideal for both professional users and DIY enthusiasts, these cap sockets simplify the removal and tightening process of oil filter caps, enhancing the efficiency of vehicle servicing tasks.
Cap sockets specifically designed for oil filters ensuring precise fit
Socket height of 30 mm allows easy access to hard to reach filters
1/2 inch drive square compatibility enhances usability with various tools
Lightweight design at only 120 grams for easy handling
Durable construction guarantees long lasting performance under normal use
Manufacturers guarantee without time limit for peace of mind
Related links
- SAM 1/2 in Square Socket, 30 mm Overall
- SAM Square Socket, 30 mm Overall
- SAM 1/2 in Square Insulated Tools, 266 mm Overall
- SAM 1/2 in Square Extension, 147 mm Overall
- SAM 1/2 in Drive 30 mm 12 Point, 82mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point, 82mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point Hex, 13.14mm Overall Length
