SAM Ratchet Wrench, 360mm Overall, Insulated Handle
- RS Stock No.:
- 666-525
- Mfr. Part No.:
- RC468
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-525
- Mfr. Part No.:
- RC468
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Wrench | |
| Wrench Type | Ratchet Wrench | |
| Overall Length | 360mm | |
| Handle Type | Insulated | |
| Finish | Metallic | |
| Material | Metallic | |
| Standards/Approvals | ISO 15744 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Wrench | ||
Wrench Type Ratchet Wrench | ||
Overall Length 360mm | ||
Handle Type Insulated | ||
Finish Metallic | ||
Material Metallic | ||
Standards/Approvals ISO 15744 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Ratchet wrench metallic series is engineered for high-performance applications in automotive, HGV, and bodywork maintenance. This robust tool boasts a one-piece structure that combines the motor Block with an integrated handle, ensuring exceptional resistance to impacts. With a 360mm length and flared head design, it effortlessly reaches limited-access areas while providing superior grip on sockets. Designed for efficiency, this ratchet wrench delivers a maximum tightening torque of 160 Nm, making it a TOP choice for professionals. It is exceptionally well-balanced, ensuring ease of use even when wearing gloves, and comes equipped with an exhaust set to the rear for optimal airflow.
One piece structure enhances durability against impact damage
360mm length allows access to confined spaces with ease
Flared head design improves grip on sockets for secure handling
Maximum tightening torque of 160 Nm is among the highest in the market
Ideal for automotive HGV and industrial maintenance tasks
Well balanced construction provides comfort during prolonged use
Exhaust located at the rear directs Air away from the user
Compliant with stringent standards ensuring reliability and safety
