Facom Combination Wrench, 140mm Overall

Subtotal (1 unit)*

€6.11

(exc. VAT)

€7.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.11

*price indicative

RS Stock No.:
712-180
Mfr. Part No.:
40B.9
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wrench

Wrench Type

Combination Wrench

Overall Length

140mm

Finish

Matt

Standards/Approvals

ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom SLIM 40B Wrenches feature a slim design for ultimate access in tight spaces. The 12-point OGV profile maximizes the contact surface with the nut, ensuring a longer lifetime. The ring-end is angled at 15°, preventing fingers from coming into contact with nearby surfaces for safe and comfortable use.

Open-end angled at 15° which reduced recovery angle for increased accessibility

Matte finish offer high corrosion resistance

ISO 691 ISO 1711-1 and ISO 3318 compliance

ISO 7738 and DIN 3113 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy