Avit, 30 mm Jaw Capacity Adjustable Wrench, 250mm Overall, Soft Grip Handle
- RS Stock No.:
- 794-677
- Mfr. Part No.:
- AV07011
- Manufacturer:
- Avit
Subtotal (1 unit)*
€13.30
(exc. VAT)
€16.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.30 |
*price indicative
- RS Stock No.:
- 794-677
- Mfr. Part No.:
- AV07011
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Jaw Capacity | 30 mm | |
| Product Type | Adjustable Wrench | |
| Wrench Type | Adjustable Wrench | |
| Overall Length | 250mm | |
| Non-Sparking | No | |
| Handle Type | Soft Grip | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Jaw Capacity 30 mm | ||
Product Type Adjustable Wrench | ||
Wrench Type Adjustable Wrench | ||
Overall Length 250mm | ||
Non-Sparking No | ||
Handle Type Soft Grip | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Adjustable wrench is designed for versatile gripping and turning of nuts and bolts, perfect for both professional tradespeople and DIY enthusiasts seeking Durable tools.
Hardened and tempered jaws ensure lasting durability
Soft grip handle offers increased comfort during use
Capable of accommodating a capacity of 30 mm
Length of 250 mm aids in greater accessibility
Related links
- Avit 200mm Overall, Soft Grip Handle
- Wera 256mm Overall, Soft Grip Handle
- Wera 117mm Overall, Soft Grip Handle
- Wera 188mm Overall, Soft Grip Handle
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- RND 250mm Overall, Adjustable Handle
- Ega-Master 250mm Overall, Metal Handle Non-Sparking
- Virax 250mm Overall, Uninsulated Handle
