RND, 30 mm Jaw Capacity Adjustable Wrench, 250mm Overall, Adjustable Handle
- RS Stock No.:
- 490-801
- Mfr. Part No.:
- RND 550-00408
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-801
- Mfr. Part No.:
- RND 550-00408
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Jaw Capacity | 30 mm | |
| Wrench Type | Adjustable Wrench | |
| Overall Length | 250 mm | |
| Handle Type | Adjustable | |
| Finish | Chrome Plated | |
| Product Type | Wrench | |
| Select all | ||
|---|---|---|
Brand RND | ||
Jaw Capacity 30 mm | ||
Wrench Type Adjustable Wrench | ||
Overall Length 250 mm | ||
Handle Type Adjustable | ||
Finish Chrome Plated | ||
Product Type Wrench | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Adjustable wrench embodies precision and practicality for professionals and DIY enthusiasts alike. Crafted with high quality C45 carbon steel, this robust tool ensures performance and longevity. Its chrome plated finish not only enhances durability but also adds an extra layer of protection against corrosion. Designed for versatility, this wrench can tackle various plumbing tasks, maintenance duties, and machine repairs with ease. The high opening capacity allows for effortless adjustments on bolts and pipe fittings, making it an indispensable addition to any toolkit. Ideal for both intricate and heavy duty applications, this wrench maximises efficiency and reliability in every use.
Wide opening facilitates handling larger nuts and bolts
Drop forged design ensures superior strength and resilience
Chrome plating adds corrosion resistance for prolonged life
Hardened and tempered construction optimises durability
Lightweight design enhances manoeuvrability during use
Ergonomic shape provides a comfortable grip during operation
Related links
- RND Adjustable Wrench 19mm Jaw Capacity, Adjustable Handle
- Virax 250mm Overall, Uninsulated Handle
- Avit 250mm Overall, Soft Grip Handle
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- Ega-Master 250mm Overall, Metal Handle Non-Sparking
- Virax 250mm Overall, Non-Slip Handle
- Stanley 250mm Overall, Bi-Material Handle
- BETA 250mm Overall, Adjustable Handle VDE/1000V Approved Non-Sparking
