Wera, 7 → 10 mm Jaw Capacity Adjustable Spanner, 117mm Overall, Soft Grip Handle

Subtotal (1 unit)*

€46.72

(exc. VAT)

€57.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.72

*price indicative

RS Stock No.:
224-5736
Distrelec Article No.:
302-16-024
Mfr. Part No.:
05020099001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Wrench Type

Adjustable Spanner

Jaw Capacity

7 → 10 mm

Product Type

Adjustable Spanner

Overall Length

117mm

Handle Type

Soft Grip

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Adjustable Spanner, 117mm Length, 30° Return Angle - Joker 6004 Series - 05020099001


Looking for a hassle-free way to tighten or loosen your industrial fasteners? Take a turn with this Wera adjustable spanner. Simply place the jaws over the fastener, and they adjust to the correct clamping size automatically. This tool is compatible with hexagon screws and bolts with diameters between 7 and 10mm, so it's a versatile piece of kit. Its small return angle of 30º limits strain on your wrist for improved comfort.

Features & Benefits


• Mechanical ratchet function to allow for swift and continuous screwdriving

• Prevents rounding of your bolts by applying constant pressure to the fastener's surface

• Hole in handle lets you hang it for simple storage

Applications


• Carpentry

• Electrical work

• PC systems

How much does this adjustable spanner weigh?


This product has a light weight of just 75g to ensure comfortable use and portability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy