Virax, 102 mm Jaw Capacity Pipe Wrench, 900mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-207
- Mfr. Part No.:
- 12590
- Manufacturer:
- Virax
Subtotal (1 unit)*
€1,051.22
(exc. VAT)
€1,293.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,051.22 |
*price indicative
- RS Stock No.:
- 886-207
- Mfr. Part No.:
- 12590
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 102 mm | |
| Overall Length | 900mm | |
| Handle Type | Uninsulated | |
| Material | Heat-Treated Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 102 mm | ||
Overall Length 900mm | ||
Handle Type Uninsulated | ||
Material Heat-Treated Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax Stillson Wrench delivers immediate gripping power for demanding plumbing tasks. Its specialized engineering ensures smooth operation and dependable torque on all cylindrical workpieces.
Internal casing springs provide an instant grip on the pipe
Self-tightening mechanism creates a reliable ratchet action
Heat-treated steel handle and jaws maximize workplace durability
Related links
- Virax 600mm Overall, Uninsulated Handle
- Virax 900mm Overall, Uninsulated Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 300mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
- Virax 450mm Overall, Uninsulated Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 250mm Overall, Uninsulated Handle
