Virax, 90 mm Jaw Capacity Chain Wrench, 600mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-216
- Mfr. Part No.:
- 14210
- Manufacturer:
- Virax
Subtotal (1 unit)*
€993.97
(exc. VAT)
€1,222.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €993.97 |
*price indicative
- RS Stock No.:
- 886-216
- Mfr. Part No.:
- 14210
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Jaw Capacity | 90 mm | |
| Product Type | Wrench | |
| Wrench Type | Chain Wrench | |
| Overall Length | 600mm | |
| Handle Type | Uninsulated | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Jaw Capacity 90 mm | ||
Product Type Wrench | ||
Wrench Type Chain Wrench | ||
Overall Length 600mm | ||
Handle Type Uninsulated | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax chain wrench designed to offer remarkable gripping power with its reversible jaw and dual sets of hardened steel teeth. Its unique structure facilitates effortless handling, making it Ideal for constrained environments.
Reversible jaw design enhances adaptability for varied applications
Dual sets of teeth provide superior grip on different pipe sizes
Constructed from hardened chrome vanadium steel for durability
Chain security at two points ensures stable operation during use
Related links
- Virax 600mm Overall, Uninsulated Handle
- Virax 600mm Overall, Uninsulated Handle
- Facom 600mm Overall, Metal Handle
- Virax 350mm Overall, Uninsulated Handle
- Virax 300mm Overall, Uninsulated Handle
- Virax 150mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
- Virax 380mm Overall, Uninsulated Handle
