Virax, 19 mm Jaw Capacity Adjustable Wrench, 150mm Overall, Uninsulated Handle
- RS Stock No.:
- 886-217
- Mfr. Part No.:
- 17006
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€1,181.03
(exc. VAT)
€1,452.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.03 |
*price indicative
- RS Stock No.:
- 886-217
- Mfr. Part No.:
- 17006
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 19 mm | |
| Overall Length | 150mm | |
| Handle Type | Uninsulated | |
| Finish | Nickel Chrome Coated | |
| Material | High Grade Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Jaw Capacity 19 mm | ||
Overall Length 150mm | ||
Handle Type Uninsulated | ||
Finish Nickel Chrome Coated | ||
Material High Grade Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Virax adjustable wrench offers versatile grip and precision. Designed for functional excellence, it serves as an essential tool in various applications requiring secure fastening and adjustments.
Triple coating of nickel and chrome provides high corrosion resistance
The moving jaw remains retracted when open, making it Ideal for confined spaces
Designed to provide exceptional toughness and durability
Related links
- Ega-Master 150mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- RS PRO 150mm Overall, Ergonomic Handle Non-Sparking
- Stanley 150mm Overall, Bi-Material Handle
- Ega-Master 150mm Overall, Metal Handle Non-Sparking
- Virax 380mm Overall, Uninsulated Handle
- Virax 250mm Overall, Uninsulated Handle
- Virax 300mm Overall, Uninsulated Handle
- Virax 200mm Overall, Uninsulated Handle
