Facom, 13 mm Jaw Capacity Adjustable Wrench, 114mm Overall, Metal Handle
- RS Stock No.:
- 188-3989
- Mfr. Part No.:
- 113A.4T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€24.46
(exc. VAT)
€30.09
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.46 |
*price indicative
- RS Stock No.:
- 188-3989
- Mfr. Part No.:
- 113A.4T
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Wrench | |
| Jaw Capacity | 13 mm | |
| Non-Sparking | No | |
| Overall Length | 114mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | DIN 3117, NF ISO 6787, ISO 6787, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Wrench Type Adjustable Wrench | ||
Jaw Capacity 13 mm | ||
Non-Sparking No | ||
Overall Length 114mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals DIN 3117, NF ISO 6787, ISO 6787, ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Good access to the button = easy setting.
Non-protruding moving jaw at maximum capacity.
Pre-adjustment of jaw opening thanks to millimetric gradation.
Left-hand button rotation.
Range from 4" to 24".
Presentation: phosphated body and "fine ground" head faces.
