Facom, 13 mm Jaw Capacity Adjustable Spanner, 114mm Overall, Metal Handle
- RS Stock No.:
- 236-2124
- Mfr. Part No.:
- 113A.4C
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.32
(exc. VAT)
€32.37
(inc. VAT)
In Stock
- 203 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.32 |
*price indicative
- RS Stock No.:
- 236-2124
- Mfr. Part No.:
- 113A.4C
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 13 mm | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 114mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 13 mm | ||
Wrench Type Adjustable Spanner | ||
Overall Length 114mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 113A.C series adjustable wrench has non protruding moving jaw at maximum capacity and right hand button rotation. It has phosphated body finish and fine ground head faces.
Chromed body and polished head faces
Pre-adjustment of jaw opening thanks to millimetric gradation
