Facom Spare Strap, 430mm Overall, Metal Handle

Subtotal (1 unit)*

€8.27

(exc. VAT)

€10.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.27

*price indicative

RS Stock No.:
220-9342
Mfr. Part No.:
138.S17
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Strap

Wrench Type

Spare Strap

Overall Length

430mm

Handle Type

Metal

Finish

Chrome

VDE/1000V Approved

No

Material

Forged Steel

Standards/Approvals

No

COO (Country of Origin):
TW
The Facom spare strap which is used with the nylon strap wrench. It has length of 430mm.

Weight is 26g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy