Facom Spare Strap, 760mm Overall, Metal Handle
- RS Stock No.:
- 236-2155
- Mfr. Part No.:
- 138.S30
- Manufacturer:
- Facom
Subtotal (1 unit)*
€25.96
(exc. VAT)
€31.93
(inc. VAT)
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.96 |
*price indicative
- RS Stock No.:
- 236-2155
- Mfr. Part No.:
- 138.S30
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Wrench Type | Spare Strap | |
| Overall Length | 760mm | |
| Handle Type | Metal | |
| Finish | Lacquer | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Wrench Type Spare Strap | ||
Overall Length 760mm | ||
Handle Type Metal | ||
Finish Lacquer | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
Facom Spare Strap 138.S30
The Facom spare strap 138.S30 is used with the nylon strap wrench 138A.30.
Weight 74 g
