SAM Adjustable Spanner, 254mm Overall

Subtotal (1 unit)*

€64.90

(exc. VAT)

€79.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.90

*price indicative

RS Stock No.:
221-3181
Mfr. Part No.:
54-J2N
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Wrench Type

Adjustable Spanner

Non-Sparking

No

Overall Length

254mm

Finish

Chrome

VDE/1000V Approved

No

Material

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage set of 2 Chrome adjustable wrenches has three wrenches of different sizes. These are supplied in a box.

It comes with SAM Tool warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy