SAM Adjustable Spanner, 152.4mm, 203.2 mm, 254 mm Overall

Subtotal (1 unit)*

€44.90

(exc. VAT)

€55.23

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€44.90

*price indicative

RS Stock No.:
221-3178
Mfr. Part No.:
54-CL
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Wrench Type

Adjustable Spanner

Overall Length

152.4mm, 203.2mm, 254mm

Non-Sparking

No

Finish

Satin Chrome

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage set of 3 adjustable wrenches has head tilted at 15° and non-protruding jaw rack. It is used for universal tightening of non-standard or damaged nuts.

It is forged from chrome vanadium steel

Related links