BETA, 102 mm Jaw Capacity Pipe Wrench, 900mm Overall
- RS Stock No.:
- 234-6251
- Mfr. Part No.:
- 360 900
- Manufacturer:
- BETA
Subtotal (1 unit)*
€310.04
(exc. VAT)
€381.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €310.04 |
*price indicative
- RS Stock No.:
- 234-6251
- Mfr. Part No.:
- 360 900
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Wrench | |
| Jaw Capacity | 102 mm | |
| Wrench Type | Pipe Wrench | |
| Non-Sparking | No | |
| Overall Length | 900mm | |
| Finish | Painted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Wrench | ||
Jaw Capacity 102 mm | ||
Wrench Type Pipe Wrench | ||
Non-Sparking No | ||
Overall Length 900mm | ||
Finish Painted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pipe wrench with stillson pattern. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 900mm
Diameter 3inch1/2 gas
Weight 6062g
