Facom, 100 mm Jaw Capacity Slotted Nut Wrench, 245mm Overall, Metal Handle
- RS Stock No.:
- 235-8932
- Mfr. Part No.:
- 118A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€159.81
(exc. VAT)
€196.57
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.81 |
*price indicative
- RS Stock No.:
- 235-8932
- Mfr. Part No.:
- 118A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Slotted Nut Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 100 mm | |
| Overall Length | 245mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Slotted Nut Wrench | ||
Product Type Wrench | ||
Jaw Capacity 100 mm | ||
Overall Length 245mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has wrench for nuts with slot on the face. The wrench is adjusted as a compass, by turning the centre screw. The overall length is the 245 mm.
For nuts with slot on the face
Capacity is 20 to 100 mm
Satin chrome finish
