Facom, 130 mm Jaw Capacity Chain Wrench, 910mm Overall, Metal Handle
- RS Stock No.:
- 236-2153
- Mfr. Part No.:
- 137B.4P
- Manufacturer:
- Facom
Subtotal (1 unit)*
€339.51
(exc. VAT)
€417.60
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.51 |
*price indicative
- RS Stock No.:
- 236-2153
- Mfr. Part No.:
- 137B.4P
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Jaw Capacity | 130 mm | |
| Product Type | Wrench | |
| Wrench Type | Chain Wrench | |
| Non-Sparking | No | |
| Overall Length | 910mm | |
| Handle Type | Metal | |
| Finish | Lacquer | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Jaw Capacity 130 mm | ||
Product Type Wrench | ||
Wrench Type Chain Wrench | ||
Non-Sparking No | ||
Overall Length 910mm | ||
Handle Type Metal | ||
Finish Lacquer | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 137B series high power chain wrench has jaws treated against corrosion and serration hardened to 48 HRc. It has forged steel handle and ratchet system in both directions for easier trench work.
Capacity 80 to 180 mm
Weight 8000 g
