Facom Pipe Wrench, 205mm Overall, Insulated Handle
- RS Stock No.:
- 235-9636
- Mfr. Part No.:
- J.121AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€70.02
(exc. VAT)
€86.12
(inc. VAT)
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.02 |
*price indicative
- RS Stock No.:
- 235-9636
- Mfr. Part No.:
- J.121AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 205mm | |
| Handle Type | Insulated | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ASME B107.10, EN 60900, NF EN 60900, DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Wrench Type Pipe Wrench | ||
Overall Length 205mm | ||
Handle Type Insulated | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ASME B107.10, EN 60900, NF EN 60900, DIN EN 60900 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series 1000 volt insulated 3/8 inch handle which is handle with drive bit 3/8 inch(9.53 mm). Sockets and accessories held by spring ball set (16 N). Insulation grip with "safety" colour coding.
Dimensions: 205 x 165 x 35 mm
Related links
- BETA Pipe Wrench 22 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 16 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 20 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 24 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 21 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 17 mm Jaw Capacity Non-Sparking
- BETA Pipe Wrench 19 mm Jaw Capacity Non-Sparking
- Facom Pipe Wrench 76 mm Jaw Capacity, Metal Handle
