ITL Insulated Tools Ltd Adjustable Spanner, 156mm Overall, Thermoplastic Grip Handle VDE/1000V Approved
- RS Stock No.:
- 248-4192
- Mfr. Part No.:
- 02997
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€39.46
(exc. VAT)
€48.54
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.46 |
*price indicative
- RS Stock No.:
- 248-4192
- Mfr. Part No.:
- 02997
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Adjustable Spanner | |
| Overall Length | 156mm | |
| Non-Sparking | No | |
| Handle Type | Thermoplastic Grip | |
| Finish | Steel Grey | |
| VDE/1000V Approved | Yes | |
| Material | Hardened Vanadium Steel | |
| Standards/Approvals | RoHS, IEC, ASTM | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Wrench Type Adjustable Spanner | ||
Product Type Adjustable Spanner | ||
Overall Length 156mm | ||
Non-Sparking No | ||
Handle Type Thermoplastic Grip | ||
Finish Steel Grey | ||
VDE/1000V Approved Yes | ||
Material Hardened Vanadium Steel | ||
Standards/Approvals RoHS, IEC, ASTM | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 6 inch Insulated Adjustable Spanner.
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
Related links
- ITL Insulated Tools Ltd Adjustable Spanner Thermoplastic Grip Handle VDE/1000V Approved
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 11-Piece Open End Spanner Nylon, Metal VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152mm Overall VDE/1000V Approved
