STAHLWILLE, 44 mm Jaw Capacity Adjustable Spanner, 386mm Overall, Straight Handle
- RS Stock No.:
- 270-2065
- Mfr. Part No.:
- 40250115
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€174.38
(exc. VAT)
€214.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.38 |
*price indicative
- RS Stock No.:
- 270-2065
- Mfr. Part No.:
- 40250115
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Jaw Capacity | 44 mm | |
| Product Type | Adjustable Spanner | |
| Wrench Type | Adjustable Spanner | |
| Overall Length | 386mm | |
| Non-Sparking | No | |
| Handle Type | Straight | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ASME B107.100, DIN 3117/ISO 6787 (B shape) | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Jaw Capacity 44 mm | ||
Product Type Adjustable Spanner | ||
Wrench Type Adjustable Spanner | ||
Overall Length 386mm | ||
Non-Sparking No | ||
Handle Type Straight | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ASME B107.100, DIN 3117/ISO 6787 (B shape) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The STAHLWILLE adjustable open end wrench is made up of chrome vanadium it has jaw position of 22.5 degree. That tool are valued worldwide for their excellent quality.
Chrome plated
Right handed
