SAM, 20 mm, 21 mm, 22 mm, 24 mm Jaw Capacity Ring Wrench
- RS Stock No.:
- 282-7272
- Mfr. Part No.:
- 106CP-4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€96.84
(exc. VAT)
€119.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.84 |
*price indicative
- RS Stock No.:
- 282-7272
- Mfr. Part No.:
- 106CP-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ring Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 20 mm, 21 mm, 22 mm, 24 mm | |
| Non-Sparking | No | |
| Finish | Polished | |
| VDE/1000V Approved | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 10104, DIN ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ring Wrench | ||
Product Type Wrench | ||
Jaw Capacity 20 mm, 21 mm, 22 mm, 24 mm | ||
Non-Sparking No | ||
Finish Polished | ||
VDE/1000V Approved No | ||
Standards/Approvals NF ISO 1711-1, NF ISO 10104, DIN ISO 691, DIN ISO 1711-1, DIN 838, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Ratchet flank drive wrenches 4 in 1 offers 4 dimensions in just 1 wrench. Ideal for mobile maintenance with weight saving in the toolbox.
Lever reversal system
Bright polished finish
Related links
- SAM 17 mm 19 mm Jaw Capacity Ring Wrench
- Teng Tools 7-Piece Spanner Set 21 mm 24 mm 30 mm Chrome Vanadium Steel
- SAM 320mm Overall, Standard Handle
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- Ega-Master 165mm Overall, Straight Handle
- Ega-Master 172mm Overall, Metal Handle Non-Sparking
- SAM 105mm Overall, Standard Handle
- SAM Standard Handle
