SAM, 10 mm Jaw Capacity Ring Wrench, Standard Handle
- RS Stock No.:
- 282-8874
- Mfr. Part No.:
- 99-CPA10
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8874
- Mfr. Part No.:
- 99-CPA10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Ring Wrench | |
| Jaw Capacity | 10 mm | |
| Non-Sparking | No | |
| Handle Type | Standard | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Ring Wrench | ||
Jaw Capacity 10 mm | ||
Non-Sparking No | ||
Handle Type Standard | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Bent wrench is designed to remove and install nuts when changing a distribution or accessory belt. The bend allows you to increase the power and accessibility for your interventions.
Ideal for accessing inaccessible spaces
Related links
- SAM 170mm Overall, Standard Handle
- SAM 104mm Overall, Standard Handle
- SAM Standard Handle Non-Sparking
- SAM 105mm Overall, Standard Handle
- SAM 138mm Overall, Standard Handle VDE/1000V Approved
- SAM 180mm Overall, Standard Handle VDE/1000V Approved
- SAM 198mm Overall, Standard Handle VDE/1000V Approved
- SAM 163mm Overall, Standard Handle VDE/1000V Approved
