SAM, 11 mm Jaw Capacity Ratchet Combination Spanner, 146mm Overall, Comfortable Handle Handle
- RS Stock No.:
- 282-8536
- Mfr. Part No.:
- 50N-11-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.50 |
*price indicative
- RS Stock No.:
- 282-8536
- Mfr. Part No.:
- 50N-11-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 11 mm | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Combination Spanner | |
| Non-Sparking | No | |
| Overall Length | 146mm | |
| Handle Type | Comfortable Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3113, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 691, NF ISO 3318, NF ISO 1711-1, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 11 mm | ||
Product Type Wrench | ||
Wrench Type Ratchet Combination Spanner | ||
Non-Sparking No | ||
Overall Length 146mm | ||
Handle Type Comfortable Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3113, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, NF ISO 691, NF ISO 3318, NF ISO 1711-1, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM FME Combination wrench is made from forged chrome vanadium steel. The eye bent at 15 degree to facilitate handling on flat surfaces. Slender open end and finer eye making it easier to access nuts. Eye with Surface Drive profile for a better grip o
With FME clip function
Improve utilisation comfort
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM 339mm Overall, Comfortable Handle Handle
- SAM 282.5mm Overall, Comfortable Handle Handle
- SAM 207mm Overall, Comfortable Handle Handle
- SAM 322mm Overall, Comfortable Handle Handle
- SAM 350mm Overall, Comfortable Handle Handle
- SAM 225mm Overall, Comfortable Handle Handle
- SAM 199mm Overall, Comfortable Handle Handle
- SAM 148mm Overall, Straight Handle
