SAM, 12 mm Jaw Capacity Ratchet Combination Spanner, 163mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8492
- Mfr. Part No.:
- 50-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.61
(exc. VAT)
€6.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.61 |
*price indicative
- RS Stock No.:
- 282-8492
- Mfr. Part No.:
- 50-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 12 mm | |
| Product Type | Wrench | |
| Overall Length | 163mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3113, ISO 3318, DIN ISO 1711-1, ISO 691, ISO 7738, NF ISO 691, NF ISO 1711-1, DIN ISO 691, ISO 1711-1, NF ISO 7738, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 12 mm | ||
Product Type Wrench | ||
Overall Length 163mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3113, ISO 3318, DIN ISO 1711-1, ISO 691, ISO 7738, NF ISO 691, NF ISO 1711-1, DIN ISO 691, ISO 1711-1, NF ISO 7738, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination wrench made from forged from chrome vanadium steel. It has combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle
Smooth finish for a comfortable grip
Bright polished chrome plate finish
Flank drive head with Surface Drive.
Compliance to ISO 7738 and DIN ISO 691
Related links
- SAM 153.5mm Overall, Comfort Grip Handle
- SAM 163mm Overall, Straight Handle
- SAM 230mm Overall, Comfort Grip Handle
- SAM 148mm Overall, Comfort Grip Handle
- SAM 264mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfort Grip Handle
- SAM 285mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfort Grip Handle
