SAM, 34 mm Jaw Capacity Ratchet Combination Spanner, 339mm Overall, Comfortable Handle Handle
- RS Stock No.:
- 282-8558
- Mfr. Part No.:
- 50N-34-FME
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8558
- Mfr. Part No.:
- 50N-34-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 34 mm | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 339mm | |
| Handle Type | Comfortable Handle | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 3318, ISO 691, NF ISO 1711-1, DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 34 mm | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 339mm | ||
Handle Type Comfortable Handle | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 3318, ISO 691, NF ISO 1711-1, DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM FME Combination wrench is made from forged chrome vanadium steel. The eye bent at 15 degree to facilitate handling on flat surfaces. Slender open end and finer eye making it easier to access nuts. Eye with Surface Drive profile for a better grip o
With FME clip function
Improve utilisation comfort
Compliance to NF ISO 691 and NF ISO 3318
Related links
- SAM 207mm Overall, Comfortable Handle Handle
- SAM 322mm Overall, Comfortable Handle Handle
- SAM 350mm Overall, Comfortable Handle Handle
- SAM 282.5mm Overall, Comfortable Handle Handle
- SAM 225mm Overall, Comfortable Handle Handle
- SAM 199mm Overall, Comfortable Handle Handle
- SAM 146mm Overall, Comfortable Handle Handle
- SAM 127mm Overall, Straight Handle
