SAM, 22 → 24 mm Jaw Capacity Ratchet Combination Spanner, 249mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-7262
- Mfr. Part No.:
- 10-22X24N-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.95
(exc. VAT)
€25.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.95 |
*price indicative
- RS Stock No.:
- 282-7262
- Mfr. Part No.:
- 10-22X24N-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 22 → 24 mm | |
| Overall Length | 249mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN ISO 691, NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 22 → 24 mm | ||
Overall Length 249mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Stainless Steel | ||
Standards/Approvals DIN ISO 691, NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Open end wrench is a thinner than a standard combination spanner which gives better accessibility. This wrench has brilliant polished chrome plate finish. It ensure your interventions are safe, to prevent industrial accidents and improve productiv
Smoothed shape for hand comfort
Avoid dropping tools and wasting time
Compliance to DIN ISO 691 and ISO 7738
Related links
- SAM 242.5mm Overall, Comfort Grip Handle
- SAM 140mm Overall, Comfort Grip Handle
- SAM 159mm Overall, Comfort Grip Handle
- SAM 15/16 in Jaw Capacity Ratchet Combination Spanner Comfort Grip Handle
- SAM 254mm Overall, Comfort Grip Handle
- SAM 170.5mm Overall, Comfort Grip Handle
- SAM 133mm Overall, Comfort Grip Handle
- SAM 320mm Overall, Comfort Grip Handle
