Virax, 8 mm, 10 mm, 12 mm, 13 mm, 16 mm, 17 mm, 18 mm, 19 mm Jaw Capacity Ratchet Combination Spanner, 150mm Overall,

Subtotal (1 unit)*

€79.20

(exc. VAT)

€97.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.20

*price indicative

RS Stock No.:
284-0164
Mfr. Part No.:
310330
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Wrench Type

Ratchet Combination Spanner

Product Type

Wrench

Jaw Capacity

8 mm, 10 mm, 12 mm, 13 mm, 16 mm, 17 mm, 18 mm, 19 mm

Overall Length

150mm

Non-Sparking

No

Handle Type

Ratchet

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Virax 4 in 1 ratcheting wrench IS Ideal for mobile maintenance. It is supplied in reusable textile pouch.

Save weight and space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy