SAM Ring Wrench, Long Handle
- RS Stock No.:
- 284-8934
- Mfr. Part No.:
- 106CP-J4
- Manufacturer:
- SAM
Price Each**
€147.38
(exc. VAT)
€181.28
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €147.38 |
**price indicative
Related links
- SAM 106CP Series 4-Piece Ring Spanner Set Chrome Vandium Steel
- SAM Ring Wrench
- SAM Ring Wrench 21 mm 24 mm Jaw Capacity
- SAM Ring Wrench 17 mm 19 mm Jaw Capacity
- SAM Ring Wrench Comfortable Handle Handle
- SAM Ring Wrench, 11mm Jaw Capacity
- SAM Ring Wrench 6mm Jaw Capacity, VDE/1000V
- SAM Ring Wrench 14mm Jaw Capacity