Bahco, 63.5 mm Jaw Capacity Chain Wrench, 350mm Overall, Metal Handle
- RS Stock No.:
- 717-9194
- Mfr. Part No.:
- 372-2.1/2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€316.48
(exc. VAT)
€389.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.48 |
*price indicative
- RS Stock No.:
- 717-9194
- Mfr. Part No.:
- 372-2.1/2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Chain Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 63.5 mm | |
| Overall Length | 350mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Chain Wrench | ||
Product Type Wrench | ||
Jaw Capacity 63.5 mm | ||
Overall Length 350mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Heavy Duty Chain Pipe Wrench (372)
Bahco Heavy duty chain pipe wrench with gears on both side for working in either direction.
Features & Benefits:
• Gears on both sides
• Strong Steel chain
• Jaws and handles forged from hardened steel
• Grey epoxy coated handles
Standards
U.S Standard GGG-W-651, Type I Class B
UNE 16 555
UNE 16 555
Related links
- Bahco 350mm Overall, Metal Handle Non-Sparking
- Bahco 12m Overall, Metal Handle
- Bahco 1.11m Overall, Metal Handle Non-Sparking
- Facom 350mm Overall, Metal Handle
- Facom 350mm Overall, Metal Handle
- Irwin 350mm Overall, Metal Handle
- Ega-Master 350mm Overall, Metal Handle Non-Sparking
- Facom 910mm Overall, Metal Handle
