SAM, 8 mm Jaw Capacity Ratchet Combination Spanner, 135mm Overall, Comfort Grip Handle

Subtotal (1 unit)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.94

*price indicative

RS Stock No.:
282-8570
Mfr. Part No.:
51A-8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

8 mm

Product Type

Wrench

Wrench Type

Ratchet Combination Spanner

Overall Length

135mm

Non-Sparking

No

Handle Type

Comfort Grip

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Combination wrench is a combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking. The flank drive head, whose 15 degree angle ensures easy operation on flat surfaces.

Bright finish

Smooth finish for a comfortable grip

Flank drive head with surface drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy