Van Damme Male XLR NC3MXX to Female XLR Cable, 500 mm
- RS Stock No.:
- 379-9393
- Mfr. Part No.:
- 101-063-001
- Manufacturer:
- Van Damme
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€101.44
(exc. VAT)
€124.77
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 11 | €101.44 | €20.288 |
| 12 - 24 | €92.36 | €18.472 |
| 25 - 49 | €89.89 | €17.978 |
| 50 + | €87.51 | €17.502 |
*price indicative
- RS Stock No.:
- 379-9393
- Mfr. Part No.:
- 101-063-001
- Manufacturer:
- Van Damme
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Connector Type A | XLR NC3MXX | |
| Product Type | XLR Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Length | 500mm | |
| Standards/Approvals | RoHS | |
| Series | Classic XKE | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Connector Type A XLR NC3MXX | ||
Product Type XLR Cable | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Length 500mm | ||
Standards/Approvals RoHS | ||
Series Classic XKE | ||
- COO (Country of Origin):
- GB
XLR to XLR Cable Assemblies
Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.
Related links
- Van Damme Male XLR NC3MXX to Female XLR Cable, 500 mm
- Van Damme Male XLR NC3MXX to Female XLR Cable 20 m
- Van Damme Male XLR NC3MXX to Female XLR Cable, 10 m
- Van Damme Male XLR NC3MXX to Female XLR Cable, 1 m
- Van Damme Male XLR NC3MXX to Female XLR Cable, 15 m
- Van Damme Male XLR to Female XLR XLR Cable 250 mm
- Van Damme Male XLR to Female XLR XLR Cable 10 m
- Van Damme Male XLR to Female XLR XLR Cable 5 m
