Amphenol Industrial Cable Mount XLR Connector, Female, IP40, 133 V, 4 Way, Silver Plating
- RS Stock No.:
- 261-7551
- Mfr. Part No.:
- AC4F
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
€9.89
(exc. VAT)
€12.16
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €9.89 |
10 + | €9.49 |
*price indicative
- RS Stock No.:
- 261-7551
- Mfr. Part No.:
- AC4F
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 4 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Black, Silver | |
Contact Plating | Silver | |
Current Rating | 10A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black, Silver | ||
Contact Plating Silver | ||
Current Rating 10A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating