Amphenol Industrial Cable Mount XLR Connector, Male, IP40, 133 V, 6 Way, Silver Plating
- RS Stock No.:
- 261-7579
- Mfr. Part No.:
- AC6AMBJ
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 10 units)*
€89.41
(exc. VAT)
€109.97
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | €8.941 | €89.41 |
50 - 90 | €8.477 | €84.77 |
100 - 240 | €8.093 | €80.93 |
250 - 490 | €7.707 | €77.07 |
500 + | €7.405 | €74.05 |
*price indicative
- RS Stock No.:
- 261-7579
- Mfr. Part No.:
- AC6AMBJ
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 6 | |
Connector Type | XLR | |
Gender | Male | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Black | |
Contact Plating | Silver | |
Current Rating | 7.5A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Connector Type XLR | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Silver | ||
Current Rating 7.5A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Cable Mount XLR Connector IP40 6 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Silver Plating